
PSD-15A-12 | |
|---|---|
DigiKey Part Number | PSD-15A-12-ND |
Manufacturer | |
Manufacturer Product Number | PSD-15A-12 |
Description | DC/DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 12V 1.25A 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 15W |
Series | Voltage - Isolation 2 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 67% |
Type Open Frame | Operating Temperature -10°C ~ 60°C (With Derating) |
Voltage - Input (Min) 9.2V | Mounting Type Chassis Mount |
Voltage - Input (Max) 18V | Size / Dimension 3.70" L x 1.93" W x 0.98" H (94.0mm x 49.0mm x 25.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.67000 | $60.67 |



