
PSC-60A | |
---|---|
DigiKey Part Number | 1866-3913-ND |
Manufacturer | |
Manufacturer Product Number | PSC-60A |
Description | AC/DC CONVERTER 13.8V 13.8V 59W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 13.8V 13.8V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSC-60A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 13.8V | |
Voltage - Output 2 | 13.8V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.8 A | |
Current - Output 2 | 1.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $180.28000 | $180.28 |
5 | $171.22600 | $856.13 |
10 | $163.81700 | $1,638.17 |
25 | $158.87760 | $3,971.94 |