PSC-100C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC-100B-C

DigiKey Part Number
1866-3902-ND
Manufacturer
Manufacturer Product Number
PSC-100B-C
Description
AC/DC CONVERTER 27.6V 27.6V 101W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 27.6V 27.6V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
27.6V
Voltage - Output 2
27.6V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.4 A
Current - Output 2
1.25 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.12" L x 3.35" W x 1.46" H (130.0mm x 85.0mm x 37.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$339.16000$339.16
5$323.51800$1,617.59
10$308.70000$3,087.00
25$300.46800$7,511.70