
PLN-30-48 | |
---|---|
DigiKey Part Number | 1866-3852-ND |
Manufacturer | |
Manufacturer Product Number | PLN-30-48 |
Description | LED DRVR CC AC/DC 33.6-48V 630MA |
Customer Reference | |
Detailed Description | 630mA 33.6 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | PLN-30-48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 33.6 ~ 48V | |
Current - Output (Max) | 630mA | |
Power (Watts) | 30 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP64 | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 85.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.71" L x 1.85" W x 1.18" H (145.0mm x 47.0mm x 30.0mm) | |
Approval Agency | CB, CE, PSE, TUV, UR | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $215.02000 | $215.02 |