Similar

PB-360N-12 | |
|---|---|
DigiKey Part Number | 1866-3735-ND |
Manufacturer | |
Manufacturer Product Number | PB-360N-12 |
Description | BATT CHRGR ENCLOSED 14.4V 24.3A |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 14.4V 24.3A 12V |
Datasheet | Datasheet |
Category | Voltage - Input 90 ~ 132VAC, 180 ~ 264VAC |
Manufacturer MEAN WELL USA Inc. | Power - Max 360W |
Series | Size / Dimension 9.96" L x 5.31" W x 1.91" H (253.0mm x 135.0mm x 48.5mm) |
Packaging Box | Mounting Type Chassis Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Type Enclosed | Features LED Indicator |
Battery Chemistry Lead Acid, Lithium-Ion | Operating Temperature -20°C ~ 60°C |
Battery Cell Size 12V | Approval Agency CB, cURus |
Number of Cells 1 | Weight 1500 g |
Voltage - Nominal 14.4V | Base Product Number |
Charge Current - Max 24.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEP-600C-12 | MEAN WELL USA Inc. | 18 | 1866-2294-ND | $1,999.47000 | Similar |


