PB-300N-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 32
Unit Price: $2,011.26000
Datasheet
PB-300N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB-300N-12

DigiKey Part Number
1866-3729-ND
Manufacturer
Manufacturer Product Number
PB-300N-12
Description
BATT CHRGR ENCLOSED 14.4V 20.85A
Customer Reference
Detailed Description
Enclosed Battery Charger 14.4V 20.85A 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Battery Chemistry
Lead Acid, Lithium-Ion
Battery Cell Size
12V
Number of Cells
1
Voltage - Nominal
14.4V
Charge Current - Max
20.85A
Charge Time
-
Voltage - Input
90 ~ 132VAC, 180 ~ 264VAC
Power - Max
300W
Size / Dimension
9.96" L x 5.31" W x 1.91" H (253.0mm x 135.0mm x 48.5mm)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
LED Indicator
Operating Temperature
-10°C ~ 50°C
Approval Agency
CB, cURus
Weight
1450 g
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes