
OWA-120E-12 | |
---|---|
DigiKey Part Number | 1866-3666-ND |
Manufacturer | |
Manufacturer Product Number | OWA-120E-12 |
Description | AC/DC DESKTOP ADAPTER 12V 115W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V 115 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 180 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 9.6A | |
Power (Watts) | 115 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -40°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 11.8" (300.00mm) | |
Input Connector | CEE 7/7 | |
Size / Dimension | 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) | |
Approval Agency | CB, CE, GS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $466.38000 | $466.38 |
5 | $444.21600 | $2,221.08 |
10 | $424.50900 | $4,245.09 |
25 | $412.19240 | $10,304.81 |