


NTU-2200-248CN | |
---|---|
DigiKey Part Number | 1866-NTU-2200-248CN-ND |
Manufacturer | |
Manufacturer Product Number | NTU-2200-248CN |
Description | I/P +48V60A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 2.2 kW Power Output Continuous Inverter, UPS 1 AC Outlets China |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter, UPS | |
Voltage - Output | 230VAC | |
Voltage - Input | 48VDC | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 2.2 kW | |
Power - Output Surge | 4.4 kW | |
Remote Capability | Yes | |
Region Utilized | China | |
Size | 16.54" L x 10.63" W x 3.86" H (420mm x 270mm x 98mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,050.87000 | $7,050.87 |
5 | $6,474.17600 | $32,370.88 |
10 | $6,240.54900 | $62,405.49 |