



NTS-300-224EU | |
|---|---|
DigiKey Part Number | 1866-NTS-300-224EU-ND |
Manufacturer | |
Manufacturer Product Number | NTS-300-224EU |
Description | INVERTER 300W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 300 W Power Output Continuous Inverter 1 AC Outlets Europe |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 300 W |
Packaging Box | Power - Output Surge 600 W |
Part Status Active | Remote Capability Yes |
Type Inverter | Region Utilized Europe |
Voltage - Output 230VAC | Size 8.27" L x 5.12" W x 2.17" H (210mm x 130mm x 55mm) |
Voltage - Input 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,086.80000 | $1,086.80 |
| 5 | $997.92600 | $4,989.63 |
| 10 | $961.91600 | $9,619.16 |

