NTS-300-148UN-VIEW-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTS-300-148UN-VIEW-A
NTS-300-148UN-VIEW-B
NTS/NTU Series DC-AC SineWave Inverters | First Look

NTS-300-148UN

DigiKey Part Number
1866-NTS-300-148UN-ND
Manufacturer
Manufacturer Product Number
NTS-300-148UN
Description
INVERTER 300W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48VDC Voltage Input 300 W Power Output Continuous Inverter 1 AC Outlets International
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Inverter
Voltage - Output
110VAC
Voltage - Input
48VDC
AC Outlets
1
Connector - AC Output
-
Connector - Voltage Input
Terminals
Power - Output Continuous
300 W
Power - Output Surge
600 W
Remote Capability
Yes
Region Utilized
International
Size
8.27" L x 5.12" W x 2.17" H (210mm x 130mm x 55mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,001.92000$1,001.92
5$979.60800$4,898.04
10$944.26000$9,442.60