48VDC Voltage Input 1500 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48VDC Voltage Input 1500 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America
NTS-1700-148US

NTS-1700-148US

DigiKey Part Number
1866-NTS-1700-148US-ND
Manufacturer
Manufacturer Product Number
NTS-1700-148US
Description
PWR SUPP, BATT & COND
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48VDC Voltage Input 1500 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
2
Manufacturer
MEAN WELL USA Inc.
Connector - AC Output
NEMA 5-15R (2)
Series
Connector - Voltage Input
Terminals
Packaging
Bulk
Power - Output Continuous
1500 W
Part Status
Active
Power - Output Surge
3000 W
Type
Inverter
Remote Capability
No
Voltage - Output
110VAC
Region Utilized
North America
Voltage - Input
48VDC
Size
15.75" L x 7.24" W x 2.76" H (400.0mm x 184.0mm x 70.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,658.57000$3,658.57
5$3,359.30400$16,796.52
10$3,238.08700$32,380.87