
NTN-5K-124CAN | |
---|---|
DigiKey Part Number | 1866-NTN-5K-124CAN-ND |
Manufacturer | |
Manufacturer Product Number | NTN-5K-124CAN |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 4000 W Power Output Continuous Inverter, UPS Hardwire AC Outlets None (Hardwire) International |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter, UPS | |
Voltage - Output | 100VAC, 110VAC, 115VAC, 120VAC | |
Voltage - Input | 24VDC | |
AC Outlets | Hardwire | |
Connector - AC Output | None (Hardwire) | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 4000 W | |
Power - Output Surge | 7000 W | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 18.11" L x 8.31" W x 3.29" H (460mm x 211mm x 84mm) | |
Features | Auto Power Transfer for UPS Mode, Battery Charger | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15,901.84000 | $15,901.84 |