
NSP-75-36 | |
|---|---|
DigiKey Part Number | 1866-NSP-75-36-ND |
Manufacturer | |
Manufacturer Product Number | NSP-75-36 |
Description | O/P +36V2.1A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Laboratory, Medical |
Series | Voltage - Isolation 4.2 kV |
Packaging Bulk | Efficiency 91.5% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 120 ~ 431 VDC | Size / Dimension 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 36V | Approval Agency CB, CCC, CE, cULus, cURus, DEKRA, EAC, KC, UKCA, UL |
Current - Output 1 2.1 A | Standard Number 60335-1; 60601-1; 61010-1; 61558-1; 62368-1; 62477-1 |
Current - Output 6 2.1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.22000 | $253.22 |
| 5 | $240.89000 | $1,204.45 |
| 10 | $230.20200 | $2,302.02 |
| 25 | $223.62480 | $5,590.62 |

