New Product
Image for NSP-200-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSP-200-5

DigiKey Part Number
1866-NSP-200-5-ND
Manufacturer
Manufacturer Product Number
NSP-200-5
Description
O/P +5V40A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 305 VAC, 120 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial), Laboratory, Medical
Series
Voltage - Isolation
4.2 kV
Packaging
Bulk
Efficiency
92%
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 305 VAC, 120 ~ 431 VDC
Size / Dimension
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
Voltage - Output 1
5V
Approval Agency
CB, CCC, CE, cULus, cURus, DEKRA, EAC, KC, UKCA, UL
Current - Output 1
40 A
Standard Number
60335-1; 60601-1; 61010-1; 61558-1; 62368-1; 62477-1
Current - Output 6
40 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$346.95000$346.95
5$330.50400$1,652.52
10$315.70600$3,157.06
25$306.66200$7,666.55