
MS-360-3A | |
|---|---|
DigiKey Part Number | 1866-MS-360-3A-ND |
Manufacturer | |
Manufacturer Product Number | MS-360-3A |
Description | AC/DC CONVERTER 2V 120W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 2V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.43" L x 2.36" W x 1.77" H (138.0mm x 60.0mm x 45.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Output 1 2V | Standard Number 60950-1 |
Current - Output 1 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $897.29000 | $897.29 |



