
NPP-1200-12 | |
|---|---|
DigiKey Part Number | 1866-NPP-1200-12-ND |
Manufacturer | |
Manufacturer Product Number | NPP-1200-12 |
Description | BATT CHG ENCLOSED 10.5V21V 70A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 10.5V ~ 21V 70A 12V |
Datasheet | Datasheet |
Category | Voltage - Nominal 10.5V ~ 21V |
Manufacturer MEAN WELL USA Inc. | Charge Current - Max 70A |
Series | Voltage - Input 90 ~ 264VAC, 127 ~ 370VDC |
Packaging Bulk | Power - Max 1.176kW |
Part Status Active | Size / Dimension 9.84" L x 6.22" W x 2.64" H (250.00mm x 158.00mm x 67.00mm) |
Type Enclosed | Mounting Type Chassis Mount |
Battery Chemistry Lead Acid | Termination Style Screw Terminal |
Battery Cell Size 12V | Operating Temperature -30°C ~ 70°C |
Number of Cells 1 | Approval Agency CB, CE, cURus, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,061.95000 | $2,061.95 |
| 5 | $1,964.11600 | $9,820.58 |
| 10 | $1,877.79100 | $18,777.91 |
| 25 | $1,823.53200 | $45,588.30 |

