
NPF-60D-54 | |
---|---|
DigiKey Part Number | 1866-3599-ND |
Manufacturer | |
Manufacturer Product Number | NPF-60D-54 |
Description | LED DRVR CC AC/DC 32.4-54V 1.12A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.12A 32.4 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 32.4 ~ 54V | |
Current - Output (Max) | 1.12A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | |
Approval Agency | CB, CCC, CE, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $234.01000 | $234.01 |
5 | $223.34000 | $1,116.70 |
10 | $213.48600 | $2,134.86 |
25 | $206.91720 | $5,172.93 |