
NPF-40D-42 | |
|---|---|
DigiKey Part Number | 1866-3579-ND |
Manufacturer | |
Manufacturer Product Number | NPF-40D-42 |
Description | LED DRVR CC AC/DC 25.2-42V 960MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 960mA 25.2 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 40 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 25.2 ~ 42V | Base Product Number |
Current - Output (Max) 960mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED50W-042-C1190-D | Thomas Research Products | 472 | 1121-1301-ND | $521.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.34000 | $220.34 |
| 5 | $209.64800 | $1,048.24 |
| 10 | $200.60500 | $2,006.05 |
| 25 | $194.84960 | $4,871.24 |

