960mA 25.2 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPF-40-42

DigiKey Part Number
1866-3570-ND
Manufacturer
Manufacturer Product Number
NPF-40-42
Description
LED DVR CCCV ACDC 25.2-42V 960MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
960mA 25.2 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
960mA
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
40 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Constant Current, Voltage
Efficiency
90%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, ENEC
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
25.2 ~ 42V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$201.43000$201.43
5$191.56000$957.80
10$183.33900$1,833.39
25$178.40640$4,460.16