
NPF-120-20 | |
|---|---|
DigiKey Part Number | 1866-3551-ND |
Manufacturer | |
Manufacturer Product Number | NPF-120-20 |
Description | LED DRVR CC/CV AC/DC 12-20V 6A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6A 12 ~ 20V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 120 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 12 ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $364.21000 | $364.21 |
| 5 | $346.94800 | $1,734.74 |
| 10 | $331.32600 | $3,313.26 |
| 25 | $321.46080 | $8,036.52 |

