Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRPG-1000N3-24

DigiKey Part Number
1866-HRPG-1000N3-24-ND
Manufacturer
Manufacturer Product Number
HRPG-1000N3-24
Description
AC/DC CONVERTER 24V 1008W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
93%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Size / Dimension
8.58" L x 4.13" W x 2.42" H (218.0mm x 105.0mm x 61.5mm)
Voltage - Output 1
24V
Approval Agency
CB, CE, cURus, EAC, TUV, UKCA
Current - Output 1
42 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,812.02000$1,812.02
5$1,726.53200$8,632.66
10$1,650.06300$16,500.63
25$1,602.37360$40,059.34