
NGE90E18-P1J | |
|---|---|
DigiKey Part Number | 1866-NGE90E18-P1J-ND |
Manufacturer | |
Manufacturer Product Number | NGE90E18-P1J |
Description | +18V/5A; 16AWG/100CM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18V 90 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 39" (1.00m) |
Input Type Fixed Blade | Input Connector KSC 8305 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 2.44" L x 1.18" W x 3.37" H (62.0mm x 30.0mm x 85.5mm) |
Voltage - Output 18V | Approval Agency CB, CE, EAC |
Current - Output (Max) 5A | Standard Number 60335-1; 60601-1; 62368-1 |
Power (Watts) 90 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $209.65000 | $209.65 |
| 5 | $199.78200 | $998.91 |
| 10 | $190.73900 | $1,907.39 |
| 25 | $184.98360 | $4,624.59 |

