Parametric Equivalent

NGE65U12-P1J | |
|---|---|
DigiKey Part Number | 1866-NGE65U12-P1J-ND |
Manufacturer | |
Manufacturer Product Number | NGE65U12-P1J |
Description | +12V/4.88A; 16AWG/100CM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12V 59 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 39" (1.00m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 2.44" L x 1.18" W x 2.56" H (62.0mm x 30.0mm x 65.0mm) |
Voltage - Output 12V | Approval Agency CB, cULus, cURus, FCC, PSE, TUV |
Current - Output (Max) 4.88A | Standard Number 60335-1; 60601-1; 62368-1 |
Power (Watts) 59 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGE90U12-P1J | MEAN WELL USA Inc. | 28 | 1866-NGE90U12-P1J-ND | $209.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.92000 | $152.92 |
| 5 | $145.52000 | $727.60 |
| 10 | $139.76600 | $1,397.66 |
| 25 | $135.65480 | $3,391.37 |



