Parametric Equivalent

NGE12E24-P1J | |
|---|---|
DigiKey Part Number | 1866-NGE12E24-P1J-ND |
Manufacturer | |
Manufacturer Product Number | NGE12E24-P1J |
Description | +24V0.625A;20AWG/150CM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Size / Dimension 2.17" L x 1.89" W x 1.10" H (55.0mm x 48.0mm x 28.0mm) |
Voltage - Output 24V | Approval Agency CB, CE, EAC |
Current - Output (Max) 625mA | Standard Number 60335-1; 60601-1; 62368-1 |
Power (Watts) 15 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGE18E24-P1J | MEAN WELL USA Inc. | 0 | 1866-NGE18E24-P1J-ND | $92.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.15000 | $87.15 |
| 5 | $83.03800 | $415.19 |
| 10 | $79.74900 | $797.49 |
| 25 | $77.28200 | $1,932.05 |


