
N78065-2C | |
|---|---|
DigiKey Part Number | 1866-N78065-2C-ND |
Manufacturer | |
Manufacturer Product Number | N78065-2C |
Description | 10~32VIN;6.5VO/2A;CASE VERTRICAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6.5V -6.5V 2A, 1A 8V - 32V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -6.5V |
Mfr | Current - Output (Max) 2A, 1A |
Series | Power (Watts) 20 W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 8V | Package / Case 3-SIP Module |
Voltage - Input (Max) 32V | Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) |
Voltage - Output 1 | Approval Agency CE, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.12000 | $46.12 |
| 5 | $44.42800 | $222.14 |
| 10 | $43.70500 | $437.05 |

