Enclosed DC DC Converter 1 Output 1.8V 2A 28V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N78018-2CW

DigiKey Part Number
1866-N78018-2CW-ND
Manufacturer
Manufacturer Product Number
N78018-2CW
Description
4.5~28VIN;1.8VO/2A;CASE WITH WIR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 1.8V 2A 28V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
1.8V
Manufacturer
MEAN WELL USA Inc.
Current - Output (Max)
2A
Series
Power (Watts)
3.6W
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
83%
Type
Enclosed
Operating Temperature
-40°C ~ 85°C (With Derating)
Voltage - Input (Min)
4.5V
Mounting Type
Chassis Mount
Voltage - Input (Max)
28V
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Number of Outputs
1
Approval Agency
CE, EAC, UKCA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$63.22000$63.22
5$57.76400$288.82
10$55.56100$555.61