
LRS-600-36 | |
|---|---|
DigiKey Part Number | 1866-LRS-600-36-ND |
Manufacturer | |
Manufacturer Product Number | LRS-600-36 |
Description | AC/DC CONVERTER 36V 598W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -20°C ~ 65°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC | Size / Dimension 8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm) |
Voltage - Output 1 36V | Approval Agency CB, CE, cURus, EAC, UKCA |
Power (Watts) | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $492.47000 | $492.47 |
| 5 | $468.62600 | $2,343.13 |
| 10 | $448.07200 | $4,480.72 |
| 25 | $434.92080 | $10,873.02 |





