LPFH-60D-15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: $203.07000
Datasheet
4A 9 ~ 15V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPFH-60D-15

DigiKey Part Number
1866-5307-ND
Manufacturer
Manufacturer Product Number
LPFH-60D-15
Description
LED DRIVER CC AC/DC 9-15V 4A
Customer Reference
Detailed Description
4A 9 ~ 15V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
60 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Obsolete
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current
Efficiency
87%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm)
Voltage - Input (Min)
200VAC
Approval Agency
cURus
Voltage - Input (Max)
400VAC
Mounting Type
Chassis Mount
Voltage - Output
9 ~ 15V
Base Product Number
Current - Output (Max)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XLG-75-12-AMEAN WELL USA Inc.01866-5626-ND$203.07000Similar
Obsolete
This product is no longer manufactured. View Substitutes