Similar

LPF-16D-24 | |
|---|---|
DigiKey Part Number | 1866-3168-ND |
Manufacturer | |
Manufacturer Product Number | LPF-16D-24 |
Description | LED DRVR CC AC/DC 13.2-24V 670MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 670mA 13.2 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LPF-16D-24 Models |
Category | Power (Watts) 16 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP30 |
DigiKey Programmable Not Verified | Operating Temperature -35°C ~ 70°C |
Type Constant Current | Efficiency 84.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, PSE |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 13.2 ~ 24V | Base Product Number |
Current - Output (Max) 670mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED20W-24-C0830 | Thomas Research Products | 0 | 1121-1518-ND | $300.57476 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.05000 | $180.05 |
| 5 | $171.00800 | $855.04 |
| 10 | $163.60800 | $1,636.08 |
| 25 | $158.67480 | $3,966.87 |


