700mA 107 ~ 215V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC-150-700

DigiKey Part Number
1866-3147-ND
Manufacturer
Manufacturer Product Number
LPC-150-700
Description
LED DRVR CC AC/DC 107-215V 700MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
700mA 107 ~ 215V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
700mA
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
151 W
Series
Voltage - Isolation
3 kV
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-25°C ~ 50°C
Type
Constant Current
Efficiency
90%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm)
Voltage - Input (Min)
180VAC
Approval Agency
CE
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
107 ~ 215V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$265.55000$265.55
5$253.22200$1,266.11
10$241.71200$2,417.12
25$235.13480$5,878.37