LPC-150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC-150-350

DigiKey Part Number
1866-3145-ND
Manufacturer
Manufacturer Product Number
LPC-150-350
Description
LED DRVR CC AC/DC 215-430V 350MA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350mA 215 ~ 430V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
180VAC
Voltage - Input (Max)
305VAC
Voltage - Output
215 ~ 430V
Current - Output (Max)
350mA
Power (Watts)
151 W
Voltage - Isolation
3 kV
Dimming
-
Features
OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-25°C ~ 50°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm)
Approval Agency
CE
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$265.89000$265.89
5$253.54600$1,267.73
10$242.02100$2,420.21
25$235.43520$5,885.88