
LPC-150-2100 | |
---|---|
DigiKey Part Number | 1866-3141-ND |
Manufacturer | |
Manufacturer Product Number | LPC-150-2100 |
Description | LED DRIVER CC AC/DC 36-72V 2.1A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.1A 36 ~ 72V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 36 ~ 72V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 151 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -25°C ~ 50°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $265.89000 | $265.89 |
5 | $253.54600 | $1,267.73 |
10 | $242.02100 | $2,420.21 |
25 | $235.43520 | $5,885.88 |