LDD-xxxH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDD-600H

DigiKey Part Number
1866-3115-ND
Manufacturer
Manufacturer Product Number
LDD-600H
Description
LED DRIVER CC BUCK 2-52V 600MA
Customer Reference
Detailed Description
600mA 2 ~ 52V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
LDD-600H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
56V
Voltage - Output
2 ~ 52V
Current - Output (Max)
600mA
Dimming
PWM
Features
Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
97%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 612
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$47.21000$47.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.