LDD-1400H-DA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDD-1400H-DA

DigiKey Part Number
1866-5279-ND
Manufacturer
Manufacturer Product Number
LDD-1400H-DA
Description
LED DRIVER CC BUCK 3-36V 1.4A
Customer Reference
Detailed Description
1.4A 3 ~ 36V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
40V
Voltage - Output
3 ~ 36V
Current - Output (Max)
1.4A
Dimming
PWM
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
95%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 8 Leads
Size / Dimension
1.60" L x 0.93" W x 0.40" H (40.6mm x 23.5mm x 10.1mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$103.89000$103.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.