
IDLC-25A-500 | |
---|---|
DigiKey Part Number | 1866-2924-ND |
Manufacturer | |
Manufacturer Product Number | IDLC-25A-500 |
Description | LED DRVR CC AC/DC 35-50V 500MA |
Customer Reference | |
Detailed Description | 500mA 35 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 35 ~ 50V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 25 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | SCP | |
Ratings | - | |
Operating Temperature | -20°C ~ 90°C | |
Efficiency | 81.5% | |
Termination Style | Terminal Block | |
Size / Dimension | 4.33" L x 2.95" W x 0.87" H (110.0mm x 75.0mm x 22.0mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.37000 | $154.37 |
10 | $140.40800 | $1,404.08 |
25 | $128.29520 | $3,207.38 |