
HVGC-240-1400B | |
---|---|
DigiKey Part Number | 1866-2885-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-240-1400B |
Description | LED DVR CC ACDC 85.7-171.4V 1.4A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.4A 85.7 ~ 171.4V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 85.7 ~ 171.4V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 240 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.06" L x 2.68" W x 1.53" H (230.2mm x 68.0mm x 38.8mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $772.98000 | $772.98 |
5 | $735.94000 | $3,679.70 |
10 | $703.84400 | $7,038.44 |
25 | $683.25920 | $17,081.48 |