HVGC-100-350A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 4
Unit Price: $661.85000
Datasheet
HVGC-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVGC-100-350A

DigiKey Part Number
1866-2868-ND
Manufacturer
Manufacturer Product Number
HVGC-100-350A
Description
LED DRVR CC AC/DC 29-285V 350MA
Customer Reference
Detailed Description
350mA 29 ~ 285V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
180VAC
Voltage - Input (Max)
528VAC
Voltage - Output
29 ~ 285V
Current - Output (Max)
350mA
Power (Watts)
100 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OTP, OVP, SCP
Ratings
IP65
Operating Temperature
-40°C ~ 90°C
Efficiency
91%
Termination Style
Wire Leads
Size / Dimension
8.35" L x 2.68" W x 1.53" H (212.0mm x 68.0mm x 38.8mm)
Approval Agency
CB, CE, cURus, TUV
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$628.92000$628.92
5$599.29000$2,996.45
10$575.21100$5,752.11