
HVG-65-48B | |
|---|---|
DigiKey Part Number | 1866-2865-ND |
Manufacturer | |
Manufacturer Product Number | HVG-65-48B |
Description | LED DVR CCCV ACDC 28.8-48V 1.36A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.36A 28.8 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HVG-65-48B Models |
Category | Power (Watts) 65 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.50" L x 2.42" W x 1.45" H (165.0mm x 61.5mm x 36.8mm) |
Voltage - Input (Min) 180VAC | Approval Agency cURus |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
Voltage - Output 28.8 ~ 48V | Base Product Number |
Current - Output (Max) 1.36A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $504.80000 | $504.80 |
| 5 | $480.95800 | $2,404.79 |
| 10 | $459.58200 | $4,595.82 |
| 25 | $446.43080 | $11,160.77 |

