
HRPG-300-7.5 | |
|---|---|
DigiKey Part Number | HRPG-300-7.5-ND |
Manufacturer | |
Manufacturer Product Number | HRPG-300-7.5 |
Description | AC/DC CONVERTER 7.5V 300W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 7.5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 7.5V | Minimum Load Required No |
Current - Output 1 40 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $737.47000 | $737.47 |
| 5 | $702.11600 | $3,510.58 |
| 10 | $671.69700 | $6,716.97 |
| 25 | $651.96840 | $16,299.21 |

