
HRP-150N3-36 | |
|---|---|
DigiKey Part Number | 1866-HRP-150N3-36-ND |
Manufacturer | |
Manufacturer Product Number | HRP-150N3-36 |
Description | AC/DC CONVERTER 36V 155W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 89% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) |
Voltage - Output 1 36V | Approval Agency CB, CE, cURus, EAC, TUV, UKCA |
Current - Output 1 4.3 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $468.63000 | $468.63 |
| 5 | $446.42800 | $2,232.14 |
| 10 | $426.69600 | $4,266.96 |
| 25 | $414.36360 | $10,359.09 |

