Similar

HLP-40H-15 | |
|---|---|
DigiKey Part Number | 1866-5225-ND |
Manufacturer | |
Manufacturer Product Number | HLP-40H-15 |
Description | LED DRIVER CC AC/DC 9-15V 2.67A |
Customer Reference | |
Detailed Description | 2.67A 9 ~ 15V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.67A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 40 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog, PWM |
Part Status Obsolete | Features OCP, OTP, OVP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 70°C |
Type Constant Current | Efficiency 87% |
Topology AC DC Converter | Termination Style Rectangular, 6 Position |
Number of Outputs 1 | Size / Dimension 5.79" L x 2.09" W x 1.06" H (147.0mm x 53.0mm x 27.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 9 ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJT-15V40WBAA | Delta Electronics | 0 | PJT-15V40WBAA-ND | $152.99962 | Similar |



