


HLG-600H-20B | |
---|---|
DigiKey Part Number | 1866-2571-ND |
Manufacturer | |
Manufacturer Product Number | HLG-600H-20B |
Description | LED DRVR CC/CV AC/DC 10-20V 28A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28A 10 ~ 20V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 10 ~ 20V | |
Current - Output (Max) | 28A | |
Power (Watts) | 560 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 94.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC, PSE | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,716.10000 | $1,716.10 |
5 | $1,634.81000 | $8,174.05 |
10 | $1,562.56200 | $15,625.62 |
25 | $1,517.40280 | $37,935.07 |