


HLG-40H-24A | |
|---|---|
DigiKey Part Number | 1866-2521-ND |
Manufacturer | |
Manufacturer Product Number | HLG-40H-24A |
Description | LED DVR CC/CV AC/DC 22-27V 1.67A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.67A 22 ~ 27V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-40H-24A Models |
Category | Current - Output (Max) 1.67A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 40 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 88% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 22 ~ 27V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $276.24000 | $276.24 |
| 5 | $263.08800 | $1,315.44 |
| 10 | $251.57800 | $2,515.78 |
| 25 | $244.18200 | $6,104.55 |

