HBG-240-24AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBG-240-48AB

DigiKey Part Number
1866-HBG-240-48AB-ND
Manufacturer
Manufacturer Product Number
HBG-240-48AB
Description
LED DRIVER CC 240W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5A 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
48V
Current - Output (Max)
5A
Power (Watts)
240 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OCP, OTP, OVP, SCP
Ratings
IP65
Operating Temperature
-40°C ~ 75°C
Efficiency
93%
Termination Style
Wire Leads
Size / Dimension
3.60" Dia x 2.72" H (91.5mm x 69.0mm)
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC
Standard Number
UL 8750
Mounting Type
Chassis Mount
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$710.42000$710.42