
HBG-240-48B | |
|---|---|
DigiKey Part Number | 1866-2212-ND |
Manufacturer | |
Manufacturer Product Number | HBG-240-48B |
Description | LED DRVR CC/CV AC/DC 28.8-48V 5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5A 28.8 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HBG-240-48B Models |
Category | Power (Watts) 240 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 75°C |
Type Constant Current, Voltage | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.54" Dia x 2.72" H (191.5mm x 69.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 28.8 ~ 48V | Base Product Number |
Current - Output (Max) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-240H-48B | MEAN WELL USA Inc. | 397 | 1866-2447-ND | $601.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $699.65000 | $699.65 |
| 5 | $666.76400 | $3,333.82 |
| 10 | $637.17400 | $6,371.74 |
| 25 | $619.07880 | $15,476.97 |

