10A 14.4 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBG-240-24A

DigiKey Part Number
1866-2205-ND
Manufacturer
Manufacturer Product Number
HBG-240-24A
Description
LED DVR CC/CV AC/DC 14.4-24V 10A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10A 14.4 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
240 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP65
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 75°C
Type
Constant Current, Voltage
Efficiency
92.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
7.54" Dia x 2.72" H (191.5mm x 69.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, ENEC
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
14.4 ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$680.74000$680.74
5$648.67600$3,243.38
10$619.90100$6,199.01
25$601.81400$15,045.35