
HBG-200-48A | |
|---|---|
DigiKey Part Number | 1866-2199-ND |
Manufacturer | |
Manufacturer Product Number | HBG-200-48A |
Description | LED DVR CC/CV ACDC 28.8-48V 4.1A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.1A 28.8 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 4.1A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 197 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current, Voltage | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.97" Dia x 2.62" H (151.7mm x 66.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 28.8 ~ 48V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNE-48V320WAAA | Delta Electronics | 0 | 1145-1270-ND | $1,085.21950 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $553.31000 | $553.31 |
| 5 | $526.99800 | $2,634.99 |
| 10 | $503.15600 | $5,031.56 |
| 25 | $489.17920 | $12,229.48 |

