Similar

HBG-160-36 | |
|---|---|
DigiKey Part Number | 1866-2180-ND |
Manufacturer | |
Manufacturer Product Number | HBG-160-36 |
Description | LED DVR CC/CV ACDC 21.6-36V 4.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.4A 21.6 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 4.4A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 158 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current, Voltage | Efficiency 92% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.97" Dia x 2.62" H (151.7mm x 66.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 21.6 ~ 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNE-36V185WDAA | Delta Electronics | 0 | 1145-1178-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $501.51000 | $501.51 |
| 5 | $477.67000 | $2,388.35 |
| 10 | $456.29300 | $4,562.93 |
| 25 | $443.13880 | $11,078.47 |


