
GSV60E24-P1J | |
|---|---|
DigiKey Part Number | 1866-GSV60E24-P1J-ND |
Manufacturer | |
Manufacturer Product Number | GSV60E24-P1J |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer MEAN WELL USA Inc. | No Load Power Consumption 500mW |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 86% |
Region Utilized Europe | Operating Temperature -20°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Fixed Blade | Cord Length 59" (1.50m) |
Voltage - Input 180 ~ 264 VAC | Input Connector CEE 7/16 |
Voltage - Output 24V | Size / Dimension 2.97" L x 1.26" W x 1.87" H (75.5mm x 32.0mm x 47.5mm) |
Current - Output (Max) 2.5A | Approval Agency CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.45000 | $187.45 |
| 5 | $178.40600 | $892.03 |
| 10 | $171.00700 | $1,710.07 |
| 25 | $166.07440 | $4,151.86 |


