GST25E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GST25E48-P1J

DigiKey Part Number
1866-2110-ND
Manufacturer
Manufacturer Product Number
GST25E48-P1J
Description
AC/DC WALL MOUNT ADAPTER 48V 25W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
GST25E48-P1J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
85 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
520mA
Power (Watts)
25 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-30°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
70.9" (1.80m)
Input Connector
CEE 7/16
Size / Dimension
3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm)
Approval Agency
CB, CE, cUL, EAC, GS, SIRIM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$112.78000$112.78
5$107.01600$535.08
10$102.90000$1,029.00
25$99.60720$2,490.18